-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT. 2 CABLE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-765528-1-ND
|
DigiKey | RCPT. 2 CABLE CONN Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7155 | Buy Now |
DISTI #
765528-1
|
Avnet Americas | 2 Cable Housing for AMPOWER Wave Crimp System Connectors - Bulk (Alt: 765528-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 4120 Factory Stock |
|
$0.6285 / $0.7563 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$0.6270 | Buy Now |
DISTI #
AMP765528-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7832 / $0.8194 | Buy Now | |
|
Onlinecomponents.com | RCPT. 2 CABLE CONN RoHS: Compliant | 4120 Factory Stock |
|
$0.6980 / $1.0490 | Buy Now |
DISTI #
765528-1
|
Avnet Americas | 2 Cable Housing for AMPOWER Wave Crimp System Connectors - Bulk (Alt: 765528-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 4120 Factory Stock |
|
$0.6285 / $0.7563 | Buy Now |
DISTI #
765528-1
|
Avnet Americas | 2 Cable Housing for AMPOWER Wave Crimp System Connectors - Bulk (Alt: 765528-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 4120 Factory Stock |
|
$0.6285 / $0.7563 | Buy Now |
DISTI #
AMP765528-1
|
Interstate Connecting Components | 0 |
|
$0.7832 / $0.8194 | Buy Now | |
|
Master Electronics | RCPT. 2 CABLE CONN RoHS: Compliant | 4120 Factory Stock |
|
$0.6980 / $1.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765528-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765528-1
TE Connectivity
RCPT. 2 CABLE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 765528-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765528-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7205G3 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 765528-1 vs 7205G3 |
0015975021 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 765528-1 vs 0015975021 |
7205G1 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 765528-1 vs 7205G1 |
71694-5002 | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle | Molex | 765528-1 vs 71694-5002 |
7205 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Receptacle | Anderson Power Products | 765528-1 vs 7205 |
39-01-6021 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 765528-1 vs 39-01-6021 |
10080594-1AD0078LF | Rectangular Power Connector, 2 Contact(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 765528-1 vs 10080594-1AD0078LF |