Part Details for 717DCF37S1AUNRM8 by Amphenol Corporation
Overview of 717DCF37S1AUNRM8 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717DCF37S1AUNRM8
717DCF37S1AUNRM8 CAD Models
717DCF37S1AUNRM8 Part Data Attributes:
|
717DCF37S1AUNRM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DCF37S1AUNRM8
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DCF37S1AUNRM8
This table gives cross-reference parts and alternative options found for 717DCF37S1AUNRM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DCF37S1AUNRM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37S0CBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DCF37S1AUNRM8 vs DC37S0CBLF |
DC37S564HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DCF37S1AUNRM8 vs DC37S564HTLF |
17D-CH37S1ATNRM5 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 717DCF37S1AUNRM8 vs 17D-CH37S1ATNRM5 |
93888-021437 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 717DCF37S1AUNRM8 vs 93888-021437 |
48201-6462 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | 717DCF37S1AUNRM8 vs 48201-6462 |
617-Y-37-S-AJ-4-21E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 717DCF37S1AUNRM8 vs 617-Y-37-S-AJ-4-21E |
DCW37S5MLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DCF37S1AUNRM8 vs DCW37S5MLF |
SND37F36000G | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 717DCF37S1AUNRM8 vs SND37F36000G |
DCW37S064HTBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DCF37S1AUNRM8 vs DCW37S064HTBLF |
DCS37S5HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DCF37S1AUNRM8 vs DCS37S5HLF |