Part Details for 717DFDH50SCVFM2 by Amphenol Corporation
Overview of 717DFDH50SCVFM2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 717DFDH50SCVFM2
717DFDH50SCVFM2 CAD Models
717DFDH50SCVFM2 Part Data Attributes
|
717DFDH50SCVFM2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DFDH50SCVFM2
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DFDH50SCVFM2
This table gives cross-reference parts and alternative options found for 717DFDH50SCVFM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DFDH50SCVFM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDF50S565CTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFDH50SCVFM2 vs DDF50S565CTLF |
DDW50S965HTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFDH50SCVFM2 vs DDW50S965HTLF |
DDW50S064CTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFDH50SCVFM2 vs DDW50S064CTLF |
DDV50S3GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFDH50SCVFM2 vs DDV50S3GTLF |
745615-1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE's AMP | 717DFDH50SCVFM2 vs 745615-1 |
DDPS50S0NTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFDH50SCVFM2 vs DDPS50S0NTLF |
DDM50S667MLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DFDH50SCVFM2 vs DDM50S667MLF |
DDPO50S665LF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFDH50SCVFM2 vs DDPO50S665LF |
DDPO50S664NLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DFDH50SCVFM2 vs DDPO50S664NLF |
DDM50S364GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DFDH50SCVFM2 vs DDM50S364GTLF |