Part Details for 717DFEH09SAJ4VF by Amphenol Corporation
Overview of 717DFEH09SAJ4VF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 717DFEH09SAJ4VF
717DFEH09SAJ4VF CAD Models
717DFEH09SAJ4VF Part Data Attributes
|
717DFEH09SAJ4VF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DFEH09SAJ4VF
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DFEH09SAJ4VF
This table gives cross-reference parts and alternative options found for 717DFEH09SAJ4VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DFEH09SAJ4VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMW09S665HLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 717DFEH09SAJ4VF vs DEMW09S665HLF |
17DFEH09SUVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 717DFEH09SAJ4VF vs 17DFEH09SUVF |
177D-E09-S-ST-1 | D Subminiature Connector, 9 Contact(s), Female, Screw Terminal, | Amphenol Corporation | 717DFEH09SAJ4VF vs 177D-E09-S-ST-1 |
DEM09S467TLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFEH09SAJ4VF vs DEM09S467TLF |
17D-EF09S1ATNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 717DFEH09SAJ4VF vs 17D-EF09S1ATNRM5 |
DEMS09S032CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFEH09SAJ4VF vs DEMS09S032CTLF |
DES09S865LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFEH09SAJ4VF vs DES09S865LF |
117DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 717DFEH09SAJ4VF vs 117DFEF09STRM5 |
DEL09S5CLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DFEH09SAJ4VF vs DEL09S5CLF |
77DEH09SA4VF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 717DFEH09SAJ4VF vs 77DEH09SA4VF |