Part Details for 717B-C2 by Cooper Crouse-Hinds
Overview of 717B-C2 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9717BCPZRL7 | Analog Devices | Dual 14B, Low Power D-A Conver | |
AD9717BCPZ | Analog Devices | Dual 14B, Low Power D-A Conver | |
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- |
Price & Stock for 717B-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,458.8800 / $1,494.9000 | Buy Now |