There are no models available for this part yet.
Overview of 717B by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9717BCPZRL7 | Analog Devices | Dual 14B, Low Power D-A Conver | |
AD9717BCPZ | Analog Devices | Dual 14B, Low Power D-A Conver | |
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- |
Price & Stock for 717B by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Type F-Type N Adapter F/M ST Cable Mount RoHS: Compliant | 0 |
|
$3.3700 / $5.1200 | Buy Now |