Part Details for 71M6531F-MR/F/PE3 by Maxim Integrated Products
Overview of 71M6531F-MR/F/PE3 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71M6531F-MR/F/PE3
71M6531F-MR/F/PE3 CAD Models
71M6531F-MR/F/PE3 Part Data Attributes
|
71M6531F-MR/F/PE3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
71M6531F-MR/F/PE3
Maxim Integrated Products
Power Supply Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 71M6531F-MR/F/PE3
This table gives cross-reference parts and alternative options found for 71M6531F-MR/F/PE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6531F-MR/F/PE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6531D-IMR/F1 | Power Supply Management Circuit | Maxim Integrated Products | 71M6531F-MR/F/PE3 vs 71M6531D-IMR/F1 |
71M6531F-IMR/F | Power Supply Management Circuit, Fixed, 1 Channel, LEAD FREE, QFN-68 | Silergy Corporation | 71M6531F-MR/F/PE3 vs 71M6531F-IMR/F |
71M6531F-IM/FR4 | Power Supply Management Circuit | Maxim Integrated Products | 71M6531F-MR/F/PE3 vs 71M6531F-IM/FR4 |
71M6531F-IMR/F3 | Power Supply Management Circuit, | Silergy Corporation | 71M6531F-MR/F/PE3 vs 71M6531F-IMR/F3 |
UCD90320ZWST | 32-Rail PMBus Power Sequencer and System Manager 169-NFBGA -40 to 85 | Texas Instruments | 71M6531F-MR/F/PE3 vs UCD90320ZWST |
71M6531D-IM/F1 | Power Supply Management Circuit | Maxim Integrated Products | 71M6531F-MR/F/PE3 vs 71M6531D-IM/F1 |
71M6532D-IGT/F | Power Supply Management Circuit, Fixed, 1 Channel, PQFP100, LEAD FREE, LQFP-100 | Silergy Corporation | 71M6531F-MR/F/PE3 vs 71M6532D-IGT/F |
71M6532D-IGT/F | Power Supply Management Circuit, Fixed, 1 Channel, PQFP100, LEAD FREE, LQFP-100 | Maxim Integrated Products | 71M6531F-MR/F/PE3 vs 71M6532D-IGT/F |
71M6531F-MR/F/PE2 | Power Supply Management Circuit | Maxim Integrated Products | 71M6531F-MR/F/PE3 vs 71M6531F-MR/F/PE2 |
71M6532D-IGTR/F | Power Supply Management Circuit, Fixed, 1 Channel, PQFP100, LEAD FREE, LQFP-100 | Silergy Corporation | 71M6531F-MR/F/PE3 vs 71M6532D-IGTR/F |