-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Rail PMBus Power Sequencer and System Manager 169-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8378
|
Newark | Power Sequencer/System Manager, Nfbga169, Threshold Voltage:-, No. Of Supervisors/Monitors:32Monitors, Supply Voltage Min:3.15V, Supply Voltage Max:3.63V, Reset Type:Active-Low, Digital Ic Case:Nfbga, No. Of Pins:169Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS UCD90320ZWST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$30.0400 / $36.1200 | Buy Now |
DISTI #
296-44942-1-ND
|
DigiKey | IC SUPERVISOR 32 CHAN 169NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1332 In Stock |
|
$17.1300 / $30.7900 | Buy Now |
DISTI #
595-UCD90320ZWST
|
Mouser Electronics | Supervisory Circuits 32-Rail PMBus Power Sequencer RoHS: Compliant | 1356 |
|
$17.1300 / $20.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 106 |
|
$14.8613 / $16.8000 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, PBGA169 | 84 |
|
$16.8000 / $18.2000 | Buy Now |
DISTI #
C1S746204142349
|
Chip1Stop | Monitor 2.97V to 3.63V 169-Pin NFBGA T/R RoHS: Compliant pbFree: Yes | 250 |
|
$17.7000 | Buy Now |
|
LCSC | 250ns Active Low 32 NFBGA-169(12x12) Supervisor and Reset ICs ROHS | 27 |
|
$26.5851 / $27.7410 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR 32 CHAN 169NFBGA / Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12) | 3000 |
|
$41.4500 / $62.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD90320ZWST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD90320ZWST
Texas Instruments
32-Rail PMBus Power Sequencer and System Manager 169-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-12 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 54.9 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for UCD90320ZWST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD90320ZWST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
030-2409-001 | Connector Accessory, Contact, Copper Alloy, | ITT Interconnect Solutions | UCD90320ZWST vs 030-2409-001 |
110238-0400 | Connector Accessory, Contact, Copper Alloy, | ITT Interconnect Solutions | UCD90320ZWST vs 110238-0400 |
UCD90320ZWSR | 32-Rail PMBus Power Sequencer and System Manager 169-NFBGA -40 to 85 | Texas Instruments | UCD90320ZWST vs UCD90320ZWSR |