Part Details for 71S188-K00L5 by Rosenberger
Results Overview of 71S188-K00L5 by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71S188-K00L5 Information
71S188-K00L5 by Rosenberger is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 71S188-K00L5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
US Tariff Estimator: 71S188-K00L5 by Rosenberger
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 71S188-K00L5
71S188-K00L5 Part Data Attributes
|
|
71S188-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
71S188-K00L5
Rosenberger
RF Connector Adapter, BNC-1.6/5.6, Plug-jack, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | Bnc-1.6/5.6 | |
| Body/Shell Style | Plug-Jack | |
| Characteristic Impedance | 75 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Applicable | |
| Contact Material | Not Applicable | |
| Coupling Type | Bayonet-Snap | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Loss | 0.05 Db | |
| Insulator Material | Liquid Crystal Polymer/Polytetrafluoro Ethylene | |
| MIL Conformance | No | |
| Operating Frequency-Max | 4 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| VSWR | 1.09 |