Part Details for 71V2548SA100BQ by Integrated Device Technology Inc
Overview of 71V2548SA100BQ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V2548SA100BQ
71V2548SA100BQ CAD Models
71V2548SA100BQ Part Data Attributes
|
71V2548SA100BQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V2548SA100BQ
Integrated Device Technology Inc
CABGA-165, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Manufacturer Package Code | BQ165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for 71V2548SA100BQ
This table gives cross-reference parts and alternative options found for 71V2548SA100BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2548SA100BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V2548SA100BQ | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | 71V2548SA100BQ vs IDT71V2548SA100BQ |
71V2558SA100BQ | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | 71V2548SA100BQ vs 71V2558SA100BQ |