Part Details for 71V416YL12PHI8 by Integrated Device Technology Inc
Overview of 71V416YL12PHI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V416YL12PHI8
71V416YL12PHI8 CAD Models
71V416YL12PHI8 Part Data Attributes
|
71V416YL12PHI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416YL12PHI8
Integrated Device Technology Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 71V416YL12PHI8
This table gives cross-reference parts and alternative options found for 71V416YL12PHI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416YL12PHI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416S12PHG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416YL12PHI8 vs IDT71V416S12PHG |
IDT71V416S12PHGI8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | 71V416YL12PHI8 vs IDT71V416S12PHGI8 |
M5M54R16ATP-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | 71V416YL12PHI8 vs M5M54R16ATP-12 |
CY7C1041BNV33L-12ZCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | 71V416YL12PHI8 vs CY7C1041BNV33L-12ZCT |
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | 71V416YL12PHI8 vs CY7C1041BV33-12ZC |
AS7C34098-12TIN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | 71V416YL12PHI8 vs AS7C34098-12TIN |
UPD444016LG5-A12-7JF | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics America Inc | 71V416YL12PHI8 vs UPD444016LG5-A12-7JF |
IS64LV25616AL-12TA3 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | 71V416YL12PHI8 vs IS64LV25616AL-12TA3 |
AS7C34098A-12TCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | 71V416YL12PHI8 vs AS7C34098A-12TCN |
IDT71V416S12PHG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Renesas Electronics Corporation | 71V416YL12PHI8 vs IDT71V416S12PHG |