Part Details for 71M6531D-IM/F by Silergy Corporation
Overview of 71M6531D-IM/F by Silergy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71M6531D-IM/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6531D-IM/F
|
Avnet Asia | Energy Meter IC 68-Pin SQFN EP Bulk (Alt: 71M6531D-IM/F) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 71M6531D-IM/F
71M6531D-IM/F CAD Models
71M6531D-IM/F Part Data Attributes:
|
71M6531D-IM/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
71M6531D-IM/F
Silergy Corporation
Power Supply Management Circuit, Fixed, 1 Channel, LEAD FREE, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for 71M6531D-IM/F
This table gives cross-reference parts and alternative options found for 71M6531D-IM/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6531D-IM/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6531D-IMR/F | Power Supply Management Circuit, Fixed, 1 Channel, LEAD FREE, QFN-68 | Silergy Corporation | 71M6531D-IM/F vs 71M6531D-IMR/F |
71M6531D-IM/F | Power Supply Management Circuit, Fixed, 1 Channel, LEAD FREE, QFN-68 | Maxim Integrated Products | 71M6531D-IM/F vs 71M6531D-IM/F |