-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V67603S150PFGI-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 216 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.6083 | Buy Now |
DISTI #
71V67603S150PFGI
|
Avnet Americas | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM - Trays (Alt: 71V67603S150PFGI) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$27.9273 / $31.8855 | Buy Now |
DISTI #
972-71V67603S150PFGI
|
Mouser Electronics | SRAM 9M 3.3V PBSRAM SLOW P/L RoHS: Compliant | 178 |
|
$31.2300 / $38.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Container: Tray | 0Tray |
|
$27.4900 | Buy Now |
DISTI #
71V67603S150PFGI
|
Avnet Americas | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM - Trays (Alt: 71V67603S150PFGI) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$27.9273 / $31.8855 | Buy Now |
DISTI #
71V67603S150PFGI
|
Avnet Silica | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM (Alt: 71V67603S150PFGI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V67603S150PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V67603S150PFGI
Renesas Electronics Corporation
3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V67603S150PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67603S150PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67603S150PFG8 | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V67603S150PFGI vs 71V67603S150PFG8 |
71V67603S150PFGI8 | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V67603S150PFGI vs 71V67603S150PFGI8 |
71V67603S150PFG | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V67603S150PFGI vs 71V67603S150PFG |
AS8C803600-QC150N | ZBT SRAM, 256KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, MO-136DJ, TQFP-100 | Alliance Memory Inc | 71V67603S150PFGI vs AS8C803600-QC150N |