Part Details for 71V67703S75BQGI by Integrated Device Technology Inc
Overview of 71V67703S75BQGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 71V67703S75BQGI
71V67703S75BQGI CAD Models
71V67703S75BQGI Part Data Attributes:
|
71V67703S75BQGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V67703S75BQGI
Integrated Device Technology Inc
CABGA-165, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 13 X 15 MM, FBGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | BQG165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for 71V67703S75BQGI
This table gives cross-reference parts and alternative options found for 71V67703S75BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67703S75BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67703S75BQ | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | 71V67703S75BQGI vs IDT71V67703S75BQ |
71V67703S75BQ | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V67703S75BQGI vs 71V67703S75BQ |
IDT71V67703S75BQGI | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | 71V67703S75BQGI vs IDT71V67703S75BQGI |
MT58L256L36FF-7.5 | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Cypress Semiconductor | 71V67703S75BQGI vs MT58L256L36FF-7.5 |
71V67703S75BQ | CABGA-165, Tray | Integrated Device Technology Inc | 71V67703S75BQGI vs 71V67703S75BQ |
71V67703S75BQG | CABGA-165, Tray | Integrated Device Technology Inc | 71V67703S75BQGI vs 71V67703S75BQG |
MT58L256L36FF-7.5IT | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | 71V67703S75BQGI vs MT58L256L36FF-7.5IT |
IDT71V67703S75BQG | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, GREEN, FBGA-165 | Integrated Device Technology Inc | 71V67703S75BQGI vs IDT71V67703S75BQG |
71V67703S75BQGI | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V67703S75BQGI vs 71V67703S75BQGI |