Part Details for 72-14152 by MCM Electronics / Tenma
Overview of 72-14152 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-152 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
DO3314-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 72-14152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1047
|
Newark | Conn, Banana, Jack, 36A, Stud, Wht, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:36A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Colour:White, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Tenma 72-14152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.6000 | Buy Now |