Memory
7200L20TPGB
Integrated Device Technology Inc
Description: FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28

Overview of 7200L20TPGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7200L20TPGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7200L20TPGB by Integrated Device Technology Inc

7200L20TPGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.572 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 7200L20TPGB
    Integrated Device Technology Inc
    FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for 7200L20TPGB

This table gives cross-reference parts and alternative options found for 7200L20TPGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L20TPGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C419-20PC FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 7200L20TPGB vs CY7C419-20PC
IDT7200L20TPB FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TPB
IDT7200L20TPG FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TPG
IDT7200L20TC FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TC
IDT7200L20TP FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 7200L20TPGB vs IDT7200L20TP
IDT7200L20TCB FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TCB
7200L20TPG FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs 7200L20TPG
7200L20TP PDIP-28, Tube Integrated Device Technology Inc 7200L20TPGB vs 7200L20TP
IDT7200L20TDGB FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TDGB
IDT7200L20TDG FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TDG
Part Number Description Manufacturer Compare
7200L20SO8 SOIC-28, Reel Integrated Device Technology Inc 7200L20TPGB vs 7200L20SO8
7200L20TDB CDIP-28, Tube Integrated Device Technology Inc 7200L20TPGB vs 7200L20TDB
7200L20TP PDIP-28, Tube Integrated Device Technology Inc 7200L20TPGB vs 7200L20TP
7200L20SOB FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L20TPGB vs 7200L20SOB
7200L20SOGB FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc 7200L20TPGB vs 7200L20SOGB
7200L20SOI FIFO, 256X9, 20ns, Asynchronous, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L20TPGB vs 7200L20SOI
7200L20SOG FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 Integrated Device Technology Inc 7200L20TPGB vs 7200L20SOG
IDT7200L20TDB FIFO, 256X9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20TDB
IDT7200L20SO8 FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L20TPGB vs IDT7200L20SO8
CY7C419-20PC FIFO, 256X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 7200L20TPGB vs CY7C419-20PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7200L20TPGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7200L20TPGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7200L20TPGB would you like to use for your alert(s)?
  • Please alert me when 7200L20TPGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7200L20TPGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7200L20TPGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7200L20TPGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7200L20TPGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7200L20TPGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: