Memory
7200L50TPG
Integrated Device Technology Inc
Description: FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28

Overview of 7200L50TPG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7200L50TPG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7200L50TPG by Integrated Device Technology Inc

7200L50TPG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15 MHz
Cycle Time
65 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 7200L50TPG
    Integrated Device Technology Inc
    FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
    VS

Alternate Parts for 7200L50TPG

This table gives cross-reference parts and alternative options found for 7200L50TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L50TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7200L50TDB FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc 7200L50TPG vs 7200L50TDB
7200L50TD FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc 7200L50TPG vs 7200L50TD
IDT7200L50TDG FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TDG
IDT7200S50TP FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200S50TP
IDT7200L50TPG FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TPG
IDT7200L50TDB FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TDB
IDT7200L50TD FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC 7200L50TPG vs IDT7200L50TD
IDT7200L50TPB FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TPB
7200L50TP PDIP-28, Tube Integrated Device Technology Inc 7200L50TPG vs 7200L50TP
7200S50TP FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc 7200L50TPG vs 7200S50TP
Part Number Description Manufacturer Compare
IDT7200L50TDG FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TDG
7200L50J PLCC-32, Tube Integrated Device Technology Inc 7200L50TPG vs 7200L50J
IDT7200L50Y FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50Y
IDT7200L50LB8 FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50LB8
IDT7200S50J FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7200L50TPG vs IDT7200S50J
IDT7200L50TPG FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TPG
IDT7200S50TP FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200S50TP
IDT7200L50TC FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50TC
7200L50SOB FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L50TPG vs 7200L50SOB
IDT7200L50SOB FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7200L50TPG vs IDT7200L50SOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7200L50TPG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7200L50TPG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7200L50TPG would you like to use for your alert(s)?
  • Please alert me when 7200L50TPG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7200L50TPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7200L50TPG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7200L50TPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7200L50TPG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7200L50TPG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: