Datasheets
7201LA12PDG by:

PDIP-28, Tube

Part Details for 7201LA12PDG by Integrated Device Technology Inc

Overview of 7201LA12PDG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7201LA12PDG Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V

Part Details for 7201LA12PDG

7201LA12PDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7201LA12PDG Part Data Attributes

7201LA12PDG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
7201LA12PDG Integrated Device Technology Inc PDIP-28, Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PDIP
Package Description DIP-28
Pin Count 28
Manufacturer Package Code PDG28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Date Of Intro 1988-01-01
Access Time-Max 12 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 50 MHz
Cycle Time 20 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e3
Length 36.576 mm
Memory Density 4608 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Number of Words 512 words
Number of Words Code 512
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X9
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.699 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm

Alternate Parts for 7201LA12PDG

This table gives cross-reference parts and alternative options found for 7201LA12PDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA12PDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L8C201NC12 FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc 7201LA12PDG vs L8C201NC12
IDT7201LA12D FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12D
IDT7201LA12PDG FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12PDG
IDT7201LA12D FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC 7201LA12PDG vs IDT7201LA12D
IDT7201LA12DG FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12DG
IDT7201LA12PDG FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation 7201LA12PDG vs IDT7201LA12PDG
IDT7201LA12P FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12P
IDT7201LA12PG FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12PG
Part Number Description Manufacturer Compare
IDT7201LA12SO8 FIFO, 512X9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7201LA12PDG vs IDT7201LA12SO8
IDT7201LA12L FIFO, 512X9, 12ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12L
IDT7201LA12D FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC 7201LA12PDG vs IDT7201LA12D
IDT7201LATD FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LATD
IDT7201LA12TDG FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12TDG
7201LA12SO8 SOIC-28, Reel Integrated Device Technology Inc 7201LA12PDG vs 7201LA12SO8
IDT7201LA12PG FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12PG
IDT7281L12TD FIFO, 512X9, 12ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7201LA12PDG vs IDT7281L12TD
IDT7201LA12JG8 FIFO, 512X9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7201LA12PDG vs IDT7201LA12JG8
IDT7201LA12PDG FIFO, 512X9, 12ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation 7201LA12PDG vs IDT7201LA12PDG

7201LA12PDG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7201LA12PDG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7201LA12PDG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7201LA12PDG would you like to use for your alert(s)?
  • Please alert me when 7201LA12PDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7201LA12PDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7201LA12PDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7201LA12PDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7201LA12PDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7201LA12PDG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: