Part Details for 7201LA35J8 by Integrated Device Technology Inc
Overview of 7201LA35J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA35J8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Part Details for 7201LA35J8
7201LA35J8 CAD Models
7201LA35J8 Part Data Attributes
|
7201LA35J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7201LA35J8
Integrated Device Technology Inc
PLCC-32, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PL32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm |
Alternate Parts for 7201LA35J8
This table gives cross-reference parts and alternative options found for 7201LA35J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7201LA35J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201LA35J | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | 7201LA35J8 vs IDT7201LA35J |
AM7201-35JC | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | 7201LA35J8 vs AM7201-35JC |
CMSI-67201AL-35:D | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Atmel Corporation | 7201LA35J8 vs CMSI-67201AL-35:D |
CMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | 7201LA35J8 vs CMS1-67201AL-35 |
IMSI-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 7201LA35J8 vs IMSI-67201AL-35 |
AMSI-67201AL-35:RD | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Atmel Corporation | 7201LA35J8 vs AMSI-67201AL-35:RD |
CMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | Matra MHS | 7201LA35J8 vs CMS1-67201AL-35 |
CMSI-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 7201LA35J8 vs CMSI-67201AL-35 |
IMS1-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, | Temic Semiconductors | 7201LA35J8 vs IMS1-67201AL-35 |
AMSI-67201AL-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | 7201LA35J8 vs AMSI-67201AL-35 |