Part Details for 7202LA15SOG8 by Integrated Device Technology Inc
Overview of 7202LA15SOG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7202LA15SOG8
7202LA15SOG8 CAD Models
7202LA15SOG8 Part Data Attributes
|
7202LA15SOG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7202LA15SOG8
Integrated Device Technology Inc
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for 7202LA15SOG8
This table gives cross-reference parts and alternative options found for 7202LA15SOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7202LA15SOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7202-15SO | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, | Rochester Electronics LLC | 7202LA15SOG8 vs QS7202-15SO |
SN74ACT7202LA15DV | 1KX9 OTHER FIFO, 15ns, PDSO28, SOP-28 | Texas Instruments | 7202LA15SOG8 vs SN74ACT7202LA15DV |
IDT7202LA15SOI | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7202LA15SOG8 vs IDT7202LA15SOI |
IDT7202LA15SO8 | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | 7202LA15SOG8 vs IDT7202LA15SO8 |
7202LA15SOI | SOIC-28, Tube | Integrated Device Technology Inc | 7202LA15SOG8 vs 7202LA15SOI |
7202LA15SO | SOIC-28, Tube | Integrated Device Technology Inc | 7202LA15SOG8 vs 7202LA15SO |
7202LA15SOGI8 | SOIC-28, Reel | Integrated Device Technology Inc | 7202LA15SOG8 vs 7202LA15SOGI8 |
7202LA15SOGI | 1K x 9 AsyncFIFO, 5.0V, SOIC26/Tube | Renesas Electronics Corporation | 7202LA15SOG8 vs 7202LA15SOGI |
7202LA15SOG | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | Integrated Device Technology Inc | 7202LA15SOG8 vs 7202LA15SOG |
7202LA15SOGI8 | 1K x 9 AsyncFIFO, 5.0V, SOIC0/Reel | Renesas Electronics Corporation | 7202LA15SOG8 vs 7202LA15SOGI8 |