Memory
7203L20JB
Integrated Device Technology Inc
Description: FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of 7203L20JB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 7203L20JB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7203L20JB by Integrated Device Technology Inc

7203L20JB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
Cycle Time
30 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.9954 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.556 mm
Standby Current-Max
0.025 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.4554 mm
Want to compare parts?
  1. 7203L20JB
    Integrated Device Technology Inc
    FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for 7203L20JB

This table gives cross-reference parts and alternative options found for 7203L20JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7203L20JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C429-20JCT FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC 7203L20JB vs CY7C429-20JCT
CY7C429-20JI FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7203L20JB vs CY7C429-20JI
IDT7203L20J8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs IDT7203L20J8
IDT7203S20J FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs IDT7203S20J
CY7C429-20JCT FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7203L20JB vs CY7C429-20JCT
QS7203-20JR FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc 7203L20JB vs QS7203-20JR
IDT7203L20JB FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs IDT7203L20JB
7203L20JG8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs 7203L20JG8
MT52C9022EJ-20 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc 7203L20JB vs MT52C9022EJ-20
LH5498U-20 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp 7203L20JB vs LH5498U-20
Part Number Description Manufacturer Compare
7203L20TPGB FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7203L20JB vs 7203L20TPGB
IDT7203L20DB FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc 7203L20JB vs IDT7203L20DB
IDT7203L20JG FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs IDT7203L20JG
5962-8866906ZX FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs 5962-8866906ZX
IDT7203L20LB8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, LCC-32 Integrated Device Technology Inc 7203L20JB vs IDT7203L20LB8
IDT7203L20TPGB FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7203L20JB vs IDT7203L20TPGB
7203L20LB LCC-32, Tube Integrated Device Technology Inc 7203L20JB vs 7203L20LB
IDT7203L20PB FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7203L20JB vs IDT7203L20PB
IDT7203L20JG8 FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7203L20JB vs IDT7203L20JG8
IDT7203L20TDGB FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 7203L20JB vs IDT7203L20TDGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7203L20JB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7203L20JB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7203L20JB would you like to use for your alert(s)?
  • Please alert me when 7203L20JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7203L20JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7203L20JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7203L20JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7203L20JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7203L20JB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: