Memory
7204L12SOG
Description: SOIC-28, Tube

Overview of 7204L12SOG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7204L12SOG Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V
7204L12SOG8 Renesas Electronics Corporation 4K x 9 AsyncFIFO, 5.0V

CAD Models for 7204L12SOG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7204L12SOG by Integrated Device Technology Inc

7204L12SOG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
28
Manufacturer Package Code
PEG28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 7204L12SOG
    Integrated Device Technology Inc
    SOIC-28, Tube
    VS

Alternate Parts for 7204L12SOG

This table gives cross-reference parts and alternative options found for 7204L12SOG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L12SOG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7204L12SO8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12SO8
IDT7204S12SO FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 Rochester Electronics LLC 7204L12SOG vs IDT7204S12SO
IDT7204S12SO8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204S12SO8
7204L12SO SOIC-28, Tube Integrated Device Technology Inc 7204L12SOG vs 7204L12SO
7204L12SOG8 SOIC-28, Reel Integrated Device Technology Inc 7204L12SOG vs 7204L12SOG8
IDT7204L12SOG8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12SOG8
IDT7204L12SO8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC 7204L12SOG vs IDT7204L12SO8
IDT7204S12SO FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, 0.050 INCH PITCH, SOIC-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204S12SO
7204L12SOG8 4K x 9 AsyncFIFO, 5.0V, SOIC0/Reel Renesas Electronics Corporation 7204L12SOG vs 7204L12SOG8
IDT7204L12SOG FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28 Renesas Electronics Corporation 7204L12SOG vs IDT7204L12SOG
Part Number Description Manufacturer Compare
IDT7204L12SOG FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12SOG
IDT7204L12L FIFO, 4KX9, 12ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12L
IDT7204L12TD FIFO, 4KX9, 12ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12TD
IDT7204L12D FIFO, 4KX9, 12ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Rochester Electronics LLC 7204L12SOG vs IDT7204L12D
IDT7204L12SOG8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12SOG8
7204L12P PDIP-28, Tube Integrated Device Technology Inc 7204L12SOG vs 7204L12P
IDT7204S12TD FIFO, 4KX9, 12ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Rochester Electronics LLC 7204L12SOG vs IDT7204S12TD
IDT7204L12TP FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7204L12SOG vs IDT7204L12TP
IDT7204S12J8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 7204L12SOG vs IDT7204S12J8
IDT7204S12P FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-28 Rochester Electronics LLC 7204L12SOG vs IDT7204S12P

Related Parts for 7204L12SOG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7204L12SOG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7204L12SOG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7204L12SOG would you like to use for your alert(s)?
  • Please alert me when 7204L12SOG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7204L12SOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7204L12SOG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7204L12SOG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7204L12SOG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7204L12SOG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: