Part Details for 7211591 (ALTERNATE: 7211591) by RS Pro
Overview of 7211591 (ALTERNATE: 7211591) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7211591 (ALTERNATE: 7211591)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824855
|
RS | Miniature Ceramic Cartridge Fuse 6.3 x 32mm Speed T 500VAC 2.5A Qty x 10 | RS PRO 7211591 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 180 |
|
$0.6400 | Buy Now |