Part Details for 7214N/12 by ebm-papst
Overview of 7214N/12 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7214N/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5447
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 7214N/12 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1800 / $124.4200 | Buy Now |
DISTI #
381-7214N/12-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 32 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.9794 | Buy Now |
DISTI #
7214N/12
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: 7214N/12) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9760 / $115.3077 | Buy Now |
DISTI #
5912-7214N/12
|
Mouser Electronics | DC Fans Tubeaxial Fan, 150x55mm Round, 24VDC, 211.9CFM, Speed Signal, TTL Compatible RoHS: Compliant | 0 |
|
$105.9700 | Order Now |
|
Onlinecomponents.com | DC Fan Axial with Sensor Flange Mount RoHS: Compliant | 0 |
|
$76.2800 / $123.1800 | Buy Now |
DISTI #
7214N/12
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: 7214N/12) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9760 / $115.3077 | Buy Now |
DISTI #
7214N/12
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: 7214N/12) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9760 / $115.3077 | Buy Now |
DISTI #
000000000000027252
|
Sager | DC Fans Tubeaxial, 150x55mm, 24VDC, 211.9CFM, 12W, 53dB, 3050RPM, Ball, TTL Speed Signal Min Qty: 1 | 0 |
|
$92.9600 / $113.5600 | Buy Now |
|
Master Electronics | DC Fan Axial with Sensor Flange Mount RoHS: Compliant | 0 |
|
$76.2800 / $123.1800 | Buy Now |