Memory
72215LB15PFI
Integrated Device Technology Inc
Description: TQFP-64, Tray

Overview of 72215LB15PFI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72215LB15PFI8 Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V
72215LB15PFI Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V

CAD Models for 72215LB15PFI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72215LB15PFI by Integrated Device Technology Inc

72215LB15PFI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
PLASTIC, TQFP-64
Pin Count
64
Manufacturer Package Code
PN64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72215LB15PFI
    Integrated Device Technology Inc
    TQFP-64, Tray
    VS

Alternate Parts for 72215LB15PFI

This table gives cross-reference parts and alternative options found for 72215LB15PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72215LB15PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72215LB15PF8 TQFP-64, Reel Integrated Device Technology Inc 72215LB15PFI vs 72215LB15PF8
IDT72215LB15PFI FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72215LB15PFI
72V215L15PFG8 FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs 72V215L15PFG8
72V215L15PFGI FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs 72V215L15PFGI
72215LB15PF TQFP-64, Tray Integrated Device Technology Inc 72215LB15PFI vs 72215LB15PF
72V215L15PFI9 FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs 72V215L15PFI9
72215LB15PFG8 FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs 72215LB15PFG8
IDT72215LB15PFG FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72215LB15PFG
72V215L15PF TQFP-64, Tray Integrated Device Technology Inc 72215LB15PFI vs 72V215L15PF
IDT72215LB15PF FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72215LB15PF
Part Number Description Manufacturer Compare
IDT72215LB15TFG8 FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72215LB15TFG8
IDT72215LB15PFGI FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72215LB15PFGI
72V215L15TFGI 512 x 18 SyncFIFO, 3.3V, TQFP160/Tray Renesas Electronics Corporation 72215LB15PFI vs 72V215L15TFGI
IDT72V215L15TF FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72V215L15TF
IDT72V215L15PFI FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs IDT72V215L15PFI
72215LB15PFGI TQFP-64, Tray Integrated Device Technology Inc 72215LB15PFI vs 72215LB15PFGI
IDT72215LB15JI8 FIFO, 512X18, 10ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 72215LB15PFI vs IDT72215LB15JI8
72V215L15PFG FIFO, 512X18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72215LB15PFI vs 72V215L15PFG
72215LB15PF8 TQFP-64, Reel Integrated Device Technology Inc 72215LB15PFI vs 72215LB15PF8
72215LB15TFI TQFP-64, Tray Integrated Device Technology Inc 72215LB15PFI vs 72215LB15TFI

Related Parts for 72215LB15PFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72215LB15PFI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72215LB15PFI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72215LB15PFI would you like to use for your alert(s)?
  • Please alert me when 72215LB15PFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72215LB15PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72215LB15PFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72215LB15PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72215LB15PFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72215LB15PFI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: