72240L10TPG
Description: 4K x 8 SyncFIFO, 5.0V, PDIP14/Tube

Overview of 72240L10TPG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72240L10TPG Renesas Electronics Corporation 4K x 8 SyncFIFO, 5.0V

CAD Models for 72240L10TPG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72240L10TPG by Renesas Electronics Corporation

72240L10TPG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PDIP
Package Description
DIP-28
Pin Count
28
Manufacturer Package Code
PTG28
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
6.5 ns
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.67 mm
Memory Density
32768 bit
Memory IC Type
OTHER FIFO
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 72240L10TPG
    Renesas Electronics Corporation
    4K x 8 SyncFIFO, 5.0V, PDIP14/Tube
    VS

Alternate Parts for 72240L10TPG

This table gives cross-reference parts and alternative options found for 72240L10TPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72240L10TPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72240L10TPSCDS-W FIFO, 4KX8, 6.5ns, Synchronous, CMOS, PDIP28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L10TPSCDS-W
72240L10TPSCDS-W FIFO, 4KX8, 6.5ns, Synchronous, CMOS, PDIP28 Integrated Device Technology Inc 72240L10TPG vs 72240L10TPSCDS-W
IDT72240L10TP FIFO, 4KX8, 6.5ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L10TP
Part Number Description Manufacturer Compare
IDT72240L25TCB FIFO, 4KX8, 15ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L25TCB
IDT72240L50TC FIFO, 4KX8, 25ns, Synchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L50TC
IDT72240L20TCB FIFO, 4KX8, 12ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L20TCB
IDT72240L20TP FIFO, 4KX8, 12ns, Synchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L20TP
72240L15TP PDIP-28, Tube Integrated Device Technology Inc 72240L10TPG vs 72240L15TP
IDT72240L50TCB FIFO, 4KX8, 25ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L50TCB
IDT72240L25TPG FIFO, 4KX8, 15ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L25TPG
IDT72240L10TP FIFO, 4KX8, 6.5ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L10TP
5962-9550601MXA FIFO, 4KX8, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 Integrated Device Technology Inc 72240L10TPG vs 5962-9550601MXA
IDT72240L15TPG FIFO, 4KX8, 10ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 72240L10TPG vs IDT72240L15TPG

Related Parts for 72240L10TPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72240L10TPG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72240L10TPG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72240L10TPG would you like to use for your alert(s)?
  • Please alert me when 72240L10TPG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72240L10TPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72240L10TPG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72240L10TPG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72240L10TPG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72240L10TPG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: