Part Details for 72251L25PFI9 by Integrated Device Technology Inc
Overview of 72251L25PFI9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72251L25PFI9
72251L25PFI9 CAD Models
72251L25PFI9 Part Data Attributes
|
72251L25PFI9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72251L25PFI9
Integrated Device Technology Inc
FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for 72251L25PFI9
This table gives cross-reference parts and alternative options found for 72251L25PFI9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72251L25PFI9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72251L25PF9 | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72251L25PFI9 vs IDT72251L25PF9 |
72251L25PF | TQFP-32, Tray | Integrated Device Technology Inc | 72251L25PFI9 vs 72251L25PF |
IDT72251L25PF8 | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72251L25PFI9 vs IDT72251L25PF8 |
IDT72251L25PFG | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 72251L25PFI9 vs IDT72251L25PFG |
72251L25PF8 | TQFP-32, Reel | Integrated Device Technology Inc | 72251L25PFI9 vs 72251L25PF8 |
72251L25PFI | TQFP-32, Tray | Integrated Device Technology Inc | 72251L25PFI9 vs 72251L25PFI |
IDT72251L25PFI8 | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72251L25PFI9 vs IDT72251L25PFI8 |
IDT72251L25PFI | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72251L25PFI9 vs IDT72251L25PFI |
IDT72251L25PF | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72251L25PFI9 vs IDT72251L25PF |
72251L25PFI8 | TQFP-32, Reel | Integrated Device Technology Inc | 72251L25PFI9 vs 72251L25PFI8 |