Part Details for 722758 (ALTERNATE: DRAN120-24B) by Friedrich Lütze GmbH
Overview of 722758 (ALTERNATE: DRAN120-24B) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 722758 (ALTERNATE: DRAN120-24B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066008
|
RS | Power Supply, DRAN120-24B, 5A, 24V, 120W | LUTZE Inc. 722758 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$125.9200 / $144.7400 | Buy Now |