Part Details for 722S58E560J23W by Johanson Technology Inc
Overview of 722S58E560J23W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 722S58E560J23W
722S58E560J23W CAD Models
722S58E560J23W Part Data Attributes:
|
722S58E560J23W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
722S58E560J23W
Johanson Technology Inc
CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 10.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.91 mm |
Alternate Parts for 722S58E560J23W
This table gives cross-reference parts and alternative options found for 722S58E560J23W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 722S58E560J23W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722S58E560J24S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J24S |
722S58E560J23S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J23S |
722S58E560J23E | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J23E |
722S58E560J23U | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J23U |
722S58E560J13U | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J13U |
722S58E560J14E | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J14E |
722S58E560J24U | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J24U |
722S58E560J26S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J26S |
722S58E560J26E | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J26E |
722S58E560J13W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J23W vs 722S58E560J13W |