Part Details for 722S58E560J33W by Johanson Technology Inc
Overview of 722S58E560J33W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 722S58E560J33W
722S58E560J33W CAD Models
722S58E560J33W Part Data Attributes:
|
722S58E560J33W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
722S58E560J33W
Johanson Technology Inc
CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WIRE | |
Width | 9.65 mm |
Alternate Parts for 722S58E560J33W
This table gives cross-reference parts and alternative options found for 722S58E560J33W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 722S58E560J33W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722S58E560J33S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J33S |
722S58E560J36E | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J36E |
722S58E560J34U | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J34U |
722S58E560J34W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J34W |
722S58E560J36S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J36S |
722S58E560J34E | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J34E |
722S58E560J34S | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J34S |
722S58E560J36U | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J36U |
722S58E560J36W | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J36W |
722S58E560J33U | CAP,CERAMIC,56PF,7.2KVDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 722S58E560J33W vs 722S58E560J33U |