Part Details for 72403L10PDG by Integrated Device Technology Inc
Overview of 72403L10PDG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 72403L10PDG
72403L10PDG CAD Models
72403L10PDG Part Data Attributes
|
72403L10PDG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72403L10PDG
Integrated Device Technology Inc
FIFO, 64X4, Asynchronous, CMOS, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 72403L10PDG
This table gives cross-reference parts and alternative options found for 72403L10PDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72403L10PDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X04B | FIFO, PDIP16 | Signetics | 72403L10PDG vs 8X04B |
5962-8779105EX | FIFO, 64X4, 70ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | Monolithic Memories (RETIRED) | 72403L10PDG vs 5962-8779105EX |
CY7C401-25PC | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | Cypress Semiconductor | 72403L10PDG vs CY7C401-25PC |
AM67C4013-25JC | FIFO, 64X4, 34ns, Asynchronous, CMOS, CDIP20 | AMD | 72403L10PDG vs AM67C4013-25JC |
72401L25PDG | FIFO, 64X4, Asynchronous, CMOS, PDIP16 | Integrated Device Technology Inc | 72403L10PDG vs 72401L25PDG |
SN54ALS234J | IC 64 X 4 OTHER FIFO, 24 ns, CDIP16, FIFO | Texas Instruments | 72403L10PDG vs SN54ALS234J |
C67401AJ | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | 72403L10PDG vs C67401AJ |
57401AJ | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | 72403L10PDG vs 57401AJ |
AM67C4013-25NC | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDIP20 | AMD | 72403L10PDG vs AM67C4013-25NC |
57L401DJ/883B | FIFO, 64X4, 55ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AMD | 72403L10PDG vs 57L401DJ/883B |