Part Details for 72805LB10BGG by Integrated Device Technology Inc
Overview of 72805LB10BGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72805LB10BGG
72805LB10BGG CAD Models
72805LB10BGG Part Data Attributes
|
72805LB10BGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72805LB10BGG
Integrated Device Technology Inc
FIFO, 256X18, 6.5ns, Synchronous, CMOS, PBGA121, 16 X 16 MM, GREEN, PLASTIC, BGA-121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 6.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Memory Density | 4608 bit | |
Memory Width | 18 | |
Number of Functions | 2 | |
Number of Terminals | 121 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for 72805LB10BGG
This table gives cross-reference parts and alternative options found for 72805LB10BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72805LB10BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V805L10PF | TQFP-128, Tray | Integrated Device Technology Inc | 72805LB10BGG vs 72V805L10PF |
IDT72805LB10PFG | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | 72805LB10BGG vs IDT72805LB10PFG |
IDT72V805L10PF8 | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72805LB10BGG vs IDT72V805L10PF8 |
72805LB10PF | TQFP-128, Tray | Integrated Device Technology Inc | 72805LB10BGG vs 72805LB10PF |
IDT72805LB10PF9 | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72805LB10BGG vs IDT72805LB10PF9 |
72V805L10PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72805LB10BGG vs 72V805L10PF8 |
IDT72805LB10PF8 | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72805LB10BGG vs IDT72805LB10PF8 |
72805LB10PFG | TQFP-128, Tray | Integrated Device Technology Inc | 72805LB10BGG vs 72805LB10PFG |
IDT72V805L10PF | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72805LB10BGG vs IDT72V805L10PF |
IDT72805LB10PF | FIFO, 256X18, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72805LB10BGG vs IDT72805LB10PF |