Part Details for 7282-1684 by Yazaki Corp
Overview of 7282-1684 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72821L10TF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72821L25PF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 7282-1684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$3.9200 / $7.8400 | Buy Now |
|
Quest Components | 14 |
|
$5.2500 / $10.5000 | Buy Now | |
DISTI #
72821684-B
|
TTI | Automotive Connectors CONN 38P 040 III+090 II+187 RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Each | Americas - 0 |
|
$9.2000 | Buy Now |
DISTI #
72821684
|
TTI | Automotive Connectors CONN 38P 040 III+090 II+187 RoHS: Compliant pbFree: Pb-Free Min Qty: 252 Package Multiple: 21 Container: Each | Americas - 0 |
|
$4.6000 | Buy Now |