7284L12PAGI
Description: FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO56

Overview of 7284L12PAGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for 7284L12PAGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7284L12PAGI by Renesas Electronics Corporation

7284L12PAGI
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
GREEN, TSSOP-56
Reach Compliance Code
compliant
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Cycle Time
25 ns
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Memory Density
36864 bit
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
56
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 7284L12PAGI
    Renesas Electronics Corporation
    FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO56
    VS

Alternate Parts for 7284L12PAGI

This table gives cross-reference parts and alternative options found for 7284L12PAGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7284L12PAGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7284L12PA TSSOP-56, Tube Integrated Device Technology Inc 7284L12PAGI vs 7284L12PA
7284L12PAGI FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs 7284L12PAGI
IDT7284L12PA FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs IDT7284L12PA
7284L12PAG TSSOP-56, Tube Integrated Device Technology Inc 7284L12PAGI vs 7284L12PAG
IDT7284L12PA8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs IDT7284L12PA8
IDT7284L12PAG FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs IDT7284L12PAG
Part Number Description Manufacturer Compare
IDT7284L12PAG FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs IDT7284L12PAG
7284L12PA TSSOP-56, Tube Integrated Device Technology Inc 7284L12PAGI vs 7284L12PA
7284L12PAG TSSOP-56, Tube Integrated Device Technology Inc 7284L12PAGI vs 7284L12PAG
IDT7284L12PA FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs IDT7284L12PA
IDT7284L12PA8 FIFO, 4KX9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 7284L12PAGI vs IDT7284L12PA8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7284L12PAGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7284L12PAGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 7284L12PAGI would you like to use for your alert(s)?
  • Please alert me when 7284L12PAGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7284L12PAGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7284L12PAGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7284L12PAGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7284L12PAGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7284L12PAGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: