Memory
72T51258L5BB
Integrated Device Technology Inc
Description: PBGA-324, Tray

Overview of 72T51258L5BB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72T51258L5BB Renesas Electronics Corporation 2.5V X40 2M MULTI-QUEUE

CAD Models for 72T51258L5BB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72T51258L5BB by Integrated Device Technology Inc

72T51258L5BB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PBGA
Package Description
19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
Pin Count
324
Manufacturer Package Code
BB324
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
3.6 ns
Clock Frequency-Max (fCLK)
200 MHz
Cycle Time
5 ns
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e0
Length
19 mm
Memory Density
2621440 bit
Memory IC Type
OTHER FIFO
Memory Width
40
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
324
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX40
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. 72T51258L5BB
    Integrated Device Technology Inc
    PBGA-324, Tray
    VS

Alternate Parts for 72T51258L5BB

This table gives cross-reference parts and alternative options found for 72T51258L5BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T51258L5BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72T55258L5BB PBGA-324, Tray Integrated Device Technology Inc 72T51258L5BB vs 72T55258L5BB
IDT72T55258L5BBI FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L5BBI
IDT72T51258L5BB FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T51258L5BB
72T51258L5BBI FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs 72T51258L5BBI
IDT72T55258L5BB FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L5BB
IDT72T55258L5BBGI FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L5BBGI
IDT72T51258L5BBGI FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T51258L5BBGI
Part Number Description Manufacturer Compare
IDT72T51258L5BB FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T51258L5BB
IDT72T55258L6-7BBG FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L6-7BBG
72T55258L6-7BB PBGA-324, Tray Integrated Device Technology Inc 72T51258L5BB vs 72T55258L6-7BB
IDT72T55258L5BB FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L5BB
IDT72T55258L5BBGI FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L5BBGI
72T51258L5BBI FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs 72T51258L5BBI
IDT72T55258L6-7BB FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L6-7BB
IDT72T55258L5BBG FIFO, 64KX40, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L5BBG
IDT72T55258L6-7BBGI FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T55258L6-7BBGI
IDT72T51258L6-7BBI FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T51258L5BB vs IDT72T51258L6-7BBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72T51258L5BB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72T51258L5BB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72T51258L5BB would you like to use for your alert(s)?
  • Please alert me when 72T51258L5BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72T51258L5BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72T51258L5BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72T51258L5BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72T51258L5BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72T51258L5BB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: