72V01L15JG8
Description: 512 x 9 AsyncFIFO, 3.3V, PLCC0/Reel

Overview of 72V01L15JG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V01L15JG8 Renesas Electronics Corporation 512 x 9 AsyncFIFO, 3.3V

Price & Stock for 72V01L15JG8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72V01L15JG8-ND
DigiKey IC FIFO ASYNC 512X9 15NS 32PLCC Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $10.0497
$10.0497 Buy Now
DISTI # 72V01L15JG8
Avnet Americas 512 x 9 AsyncFIFO, 3.3V - Tape and Reel (Alt: 72V01L15JG8) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $8.0222
$8.0222 Buy Now
DISTI # 972-72V01L15JG8
Mouser Electronics FIFO 512x9 3.3V ASYNC FIFO RoHS: Compliant 0
  • 750 $9.4200
$9.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Reel 0
Reel
  • 750 $9.3800
$9.3800 Buy Now

CAD Models for 72V01L15JG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V01L15JG8 by Renesas Electronics Corporation

72V01L15JG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PLCC
Pin Count
32
Manufacturer Package Code
PLG32
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
Cycle Time
25 ns
JESD-30 Code
R-PQCC-N32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.79 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.43 mm
Want to compare parts?
  1. 72V01L15JG8
    Renesas Electronics Corporation
    512 x 9 AsyncFIFO, 3.3V, PLCC0/Reel
    VS

Related Parts for 72V01L15JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V01L15JG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V01L15JG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V01L15JG8 would you like to use for your alert(s)?
  • Please alert me when 72V01L15JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V01L15JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V01L15JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V01L15JG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V01L15JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V01L15JG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: