Part Details for 72V2113L7-5PFGI by Renesas Electronics Corporation
Overview of 72V2113L7-5PFGI by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V2113L7-5PFGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5BCGI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V | |
72V2113L7-5BCI | Renesas Electronics Corporation | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V |
Price & Stock for 72V2113L7-5PFGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V2113L7-5PFGI-ND
|
DigiKey | IC FIFO SYNC 512KX9 5NS 80TQFP Min Qty: 45 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$204.2593 | Buy Now |
DISTI #
72V2113L7-5PFGI
|
Avnet Americas | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V - Trays (Alt: 72V2113L7-5PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$150.9778 | Buy Now |
DISTI #
972-72V2113L7-5PFGI
|
Mouser Electronics | FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO RoHS: Compliant | 15 |
|
$203.7700 / $234.5100 | Buy Now |
|
Future Electronics | TRAYFIFO 256Kx18 /512Kx9 3.3V/ 7.5ns/SUPERSYNC II FIFO RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$199.7800 | Buy Now |
DISTI #
72V2113L7-5PFGI
|
Avnet Silica | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V (Alt: 72V2113L7-5PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 72V2113L7-5PFGI
72V2113L7-5PFGI CAD Models
72V2113L7-5PFGI Part Data Attributes
|
72V2113L7-5PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V2113L7-5PFGI
Renesas Electronics Corporation
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 524,288 X 9 | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72V2113L7-5PFGI
This table gives cross-reference parts and alternative options found for 72V2113L7-5PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2113L7-5PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V2113L7-5PF | FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs IDT72V2113L7-5PF |
IDT72V2113L7-5PFGI | FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs IDT72V2113L7-5PFGI |
IDT72V2113L7.5PF | FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs IDT72V2113L7.5PF |
72V2113L7.5PFG | FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs 72V2113L7.5PFG |
72V2113L7-5PFGI8 | FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs 72V2113L7-5PFGI8 |
IDT72V2113L6PF8 | FIFO, 256KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs IDT72V2113L6PF8 |
72V2113L7-5PFI | FIFO, 256KX18, 5ns, Synchronous, CMOS, PQFP80 | Integrated Device Technology Inc | 72V2113L7-5PFGI vs 72V2113L7-5PFI |
72V2113L6PF | TQFP-80, Tray | Integrated Device Technology Inc | 72V2113L7-5PFGI vs 72V2113L6PF |
72V2113L7-5PFGI | TQFP-80, Tray | Integrated Device Technology Inc | 72V2113L7-5PFGI vs 72V2113L7-5PFGI |
72V2113L6PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 72V2113L7-5PFGI vs 72V2113L6PF8 |