Part Details for 72V221L15PF8 by Integrated Device Technology Inc
Overview of 72V221L15PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V221L15PF8 | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 3.3V |
Part Details for 72V221L15PF8
72V221L15PF8 CAD Models
72V221L15PF8 Part Data Attributes
|
72V221L15PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V221L15PF8
Integrated Device Technology Inc
TQFP-32, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PR32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for 72V221L15PF8
This table gives cross-reference parts and alternative options found for 72V221L15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V221L15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72221L15PFI | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72221L15PFI |
IDT72221L15PFSCDS-W | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72221L15PFSCDS-W |
72V221L15PFG8 | TQFP-32, Reel | Integrated Device Technology Inc | 72V221L15PF8 vs 72V221L15PFG8 |
72221L15PFI8 | TQFP-32, Reel | Integrated Device Technology Inc | 72V221L15PF8 vs 72221L15PFI8 |
IDT72V221L15PF9 | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72V221L15PF9 |
IDT72221L15PFI8 | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72221L15PFI8 |
IDT72221L15PF9 | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72221L15PF9 |
72V221L15PFI8 | TQFP-32, Reel | Integrated Device Technology Inc | 72V221L15PF8 vs 72V221L15PFI8 |
IDT72221L15PFGI | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72221L15PFGI |
IDT72V22115PFGI | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 | Integrated Device Technology Inc | 72V221L15PF8 vs IDT72V22115PFGI |