Part Details for 72V263L7-5PF8 by Renesas Electronics Corporation
Overview of 72V263L7-5PF8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for 72V263L7-5PF8
72V263L7-5PF8 CAD Models
72V263L7-5PF8 Part Data Attributes
|
72V263L7-5PF8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V263L7-5PF8
Renesas Electronics Corporation
8K x 18 / 16K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PN80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 16K X 9; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 72V263L7-5PF8
This table gives cross-reference parts and alternative options found for 72V263L7-5PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V263L7-5PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | 72V263L7-5PF8 vs IDT72V263L7-5PFGI |
IDT72V263L39268PFG | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | 72V263L7-5PF8 vs IDT72V263L39268PFG |
IDT72V263L7-5PF9 | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V263L7-5PF8 vs IDT72V263L7-5PF9 |
IDT72V263L39268PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | 72V263L7-5PF8 vs IDT72V263L39268PFGI |
72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V263L7-5PF8 vs 72V263L7-5PFGI |
SN74V263PZAEP | Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125 | Texas Instruments | 72V263L7-5PF8 vs SN74V263PZAEP |
IDT72V263L7-5PFI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V263L7-5PF8 vs IDT72V263L7-5PFI |
72V263L7-5PF | TQFP-80, Tray | Integrated Device Technology Inc | 72V263L7-5PF8 vs 72V263L7-5PF |
SN74V263-7PZA | 8192 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 | Texas Instruments | 72V263L7-5PF8 vs SN74V263-7PZA |
72V263L7-5PFGI | FIFO, 8KX18, 5ns, Synchronous, CMOS, PQFP80 | Renesas Electronics Corporation | 72V263L7-5PF8 vs 72V263L7-5PFGI |