-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V273L7-5BCGI-ND
|
DigiKey | IC FIFO SYNC 32KX9 5NS 100CABGA Min Qty: 50 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$96.2778 | Buy Now |
DISTI #
72V273L7-5BCGI
|
Avnet Americas | 16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V - Trays (Alt: 72V273L7-5BCGI) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$79.0956 / $90.3060 | Buy Now |
DISTI #
972-72V273L7-5BCGI
|
Mouser Electronics | FIFO 32Kx9/ 16Kx18 3.3V SUPER SYNC II FIFO RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$79.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$80.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V273L7-5BCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V273L7-5BCGI
Renesas Electronics Corporation
16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BCG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 32K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for 72V273L7-5BCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V273L7-5BCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V273L7-5BCI | 16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | 72V273L7-5BCGI vs 72V273L7-5BCI |
72V273L7-5BCGI8 | CABGA-100, Reel | Integrated Device Technology Inc | 72V273L7-5BCGI vs 72V273L7-5BCGI8 |
72V273L7-5BCI | CABGA-100, Tray | Integrated Device Technology Inc | 72V273L7-5BCGI vs 72V273L7-5BCI |
IDT72V273L7-5BC | FIFO, 16KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V273L7-5BCGI vs IDT72V273L7-5BC |
72V273L7-5BCGI | CABGA-100, Tray | Integrated Device Technology Inc | 72V273L7-5BCGI vs 72V273L7-5BCGI |
IDT72V273L7-5BCI | FIFO, 16KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V273L7-5BCGI vs IDT72V273L7-5BCI |
72V273L7-5BC | CABGA-100, Tray | Integrated Device Technology Inc | 72V273L7-5BCGI vs 72V273L7-5BC |
IDT72V273L7-5BCG | FIFO, 16KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V273L7-5BCGI vs IDT72V273L7-5BCG |
72V273L7-5BCGI8 | 16K x 18 / 32K x 9 SuperSync II FIFO, 3.3V, CABGA0/Reel | Renesas Electronics Corporation | 72V273L7-5BCGI vs 72V273L7-5BCGI8 |
72V273L7-5BCG8 | FIFO, 16KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V273L7-5BCGI vs 72V273L7-5BCG8 |