72T7295L4-4BBG
Description: 32K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray

Overview of 72T7295L4-4BBG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72T7295L4-4BBG Renesas Electronics Corporation 32K x 72 TeraSync FIFO, 2.5V
72T7295L4-4BB Renesas Electronics Corporation 32K x 72 TeraSync FIFO, 2.5V

CAD Models for 72T7295L4-4BBG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72T7295L4-4BBG by Renesas Electronics Corporation

72T7295L4-4BBG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PBGA
Pin Count
324
Manufacturer Package Code
BBG324
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
3.4 ns
Additional Feature
ASYNCHRONOUS OPERATION ALSO POSSIBLE
Clock Frequency-Max (fCLK)
225 MHz
Cycle Time
4.44 ns
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
19 mm
Memory Density
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
72
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
324
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX72
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
19 mm
Want to compare parts?
  1. 72T7295L4-4BBG
    Renesas Electronics Corporation
    32K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray
    VS

Alternate Parts for 72T7295L4-4BBG

This table gives cross-reference parts and alternative options found for 72T7295L4-4BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T7295L4-4BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72T7295L4-4BB PBGA-324, Tray Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L4-4BB
72T7295L4-4BBG PBGA-324, Tray Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L4-4BBG
72T7295L4-4BB 32K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation 72T7295L4-4BBG vs 72T7295L4-4BB
IDT72T7295L4-4BB FIFO, 32KX72, 3.4ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs IDT72T7295L4-4BB
Part Number Description Manufacturer Compare
72T7295L6-7BBI FIFO, 32KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L6-7BBI
72T7295L4-4BB 32K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation 72T7295L4-4BBG vs 72T7295L4-4BB
IDT72T7295L6-7BBI FIFO, 32KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs IDT72T7295L6-7BBI
72T7295L4-4BBG PBGA-324, Tray Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L4-4BBG
72T7295L6-7BBG FIFO, 32KX72, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L6-7BBG
72T7295L5BBGI FIFO, 32KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L5BBGI
IDT72T7295L5BBGI FIFO, 32KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs IDT72T7295L5BBGI
IDT72T7295L5BB FIFO, 32KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs IDT72T7295L5BB
72T7295L5BBG FIFO, 32KX72, 3.6ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs 72T7295L5BBG
IDT72T7295L4-4BB FIFO, 32KX72, 3.4ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc 72T7295L4-4BBG vs IDT72T7295L4-4BB

Related Parts for 72T7295L4-4BBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72T7295L4-4BBG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72T7295L4-4BBG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72T7295L4-4BBG would you like to use for your alert(s)?
  • Please alert me when 72T7295L4-4BBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72T7295L4-4BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72T7295L4-4BBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72T7295L4-4BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72T7295L4-4BBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72T7295L4-4BBG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: