-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 9 AsyncFIFO, 3.3V, PLCC32/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3629-5-ND
|
DigiKey | IC FIFO ASYNC 4KX9 25NS 32PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1213 In Stock |
|
$17.6217 / $23.7600 | Buy Now |
DISTI #
72V04L25JGI
|
Avnet Americas | 4K x 9 AsyncFIFO, 3.3V - Rail/Tube (Alt: 72V04L25JGI) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$16.0782 / $18.3570 | Buy Now |
DISTI #
972-72V04L25JGI
|
Mouser Electronics | FIFO 4Kx9 3.3V ASYNC FIFO RoHS: Compliant | 213 |
|
$17.3700 / $23.0700 | Buy Now |
|
Future Electronics | Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 27 Container: Tube | 0Tube |
|
$15.1400 / $15.5100 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 4KX9 25NS 32PLCC Min Qty: 1 Container: Tube | 1213 |
|
$17.6217 / $23.7600 | Buy Now |
DISTI #
72V04L25JGI
|
Avnet Americas | 4K x 9 AsyncFIFO, 3.3V - Rail/Tube (Alt: 72V04L25JGI) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$16.0782 / $18.3570 | Buy Now |
DISTI #
72V04L25JGI
|
Avnet Silica | 4K x 9 AsyncFIFO, 3.3V (Alt: 72V04L25JGI) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2828459
|
element14 Asia-Pacific | ASYNCHRONOUS FIFO, 28.5MHZ, PLCC-32 RoHS: Compliant Min Qty: 1 Container: Each | 3463 |
|
$18.8570 / $24.3671 | Buy Now |
DISTI #
2828459
|
Farnell | ASYNCHRONOUS FIFO, 28.5MHZ, PLCC-32 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3463 |
|
$14.6039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V04L25JGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V04L25JGI
Renesas Electronics Corporation
4K x 9 AsyncFIFO, 3.3V, PLCC32/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |