-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36100L6PFG8 | Renesas Electronics Corporation | 64K x 36 SuperSync II FIFO, 3.3V | |
72V36100L6PFG | Renesas Electronics Corporation | 64K x 36 SuperSync II FIFO, 3.3V |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V36100L6PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V36100L6PFG
Renesas Electronics Corporation
64K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 6 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V36100L6PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36100L6PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V36100L6PFG | TQFP-128, Tray | Integrated Device Technology Inc | 72V36100L6PFG vs 72V36100L6PFG |
72V36100L7-5PFGI | TQFP-128, Tray | Integrated Device Technology Inc | 72V36100L6PFG vs 72V36100L7-5PFGI |
72V36100L7-5PFGI8 | 64K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72V36100L6PFG vs 72V36100L7-5PFGI8 |
72V36100L6PFG8 | 64K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72V36100L6PFG vs 72V36100L6PFG8 |
IDT72V36100L7-5PFI | FIFO, 64KX36, 5ns, Synchronous/Asynchronous, CMOS, PQFP128 | Integrated Device Technology Inc | 72V36100L6PFG vs IDT72V36100L7-5PFI |
72V36100L7-5PFI8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V36100L6PFG vs 72V36100L7-5PFI8 |
IDT72V36100L6PF8 | FIFO, 64KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L6PFG vs IDT72V36100L6PF8 |
IDT72V36100L7-5PFG8 | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L6PFG vs IDT72V36100L7-5PFG8 |
72V36100L7-5PFG | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128 | Integrated Device Technology Inc | 72V36100L6PFG vs 72V36100L7-5PFG |
IDT72V36100L7-5PFGI | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L6PFG vs IDT72V36100L7-5PFGI |