-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V36100L7-5PFGI8-ND
|
DigiKey | IC FIFO SYNC 64KX36 5NS 128TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$124.9519 | Buy Now |
DISTI #
72V36100L7-5PFGI8
|
Avnet Americas | 64K x 36 SuperSync II FIFO, 3.3V - Tape and Reel (Alt: 72V36100L7-5PFGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$123.2535 / $140.7225 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$126.0400 | Buy Now |
DISTI #
72V36100L7-5PFGI8
|
Avnet Silica | (Alt: 72V36100L7-5PFGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V36100L7-5PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V36100L7-5PFGI8
Renesas Electronics Corporation
64K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V36100L7-5PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36100L7-5PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V36100L7-5PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs 72V36100L7-5PF8 |
72V36100L6PFG8 | 64K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72V36100L7-5PFGI8 vs 72V36100L6PFG8 |
IDT72V36100L7-5PF8 | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs IDT72V36100L7-5PF8 |
IDT72V36100L7-5PF9 | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs IDT72V36100L7-5PF9 |
72V36100L7-5PFI8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs 72V36100L7-5PFI8 |
72V36100L7-5PF | TQFP-128, Tray | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs 72V36100L7-5PF |
72V36100L6PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs 72V36100L6PF8 |
IDT72V36100L7-5PFGI | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs IDT72V36100L7-5PFGI |
IDT72V36100L7-5PFG | FIFO, 64KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs IDT72V36100L7-5PFG |
IDT72V36100L6PFG8 | FIFO, 64KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36100L7-5PFGI8 vs IDT72V36100L6PFG8 |