-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K x 36 x 2 SyncBiFIFO, 3.3V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3642L10PFG8 | Renesas Electronics Corporation | 1K x 36 x 2 SyncBiFIFO, 3.3V | |
72V3642L10PFG | Renesas Electronics Corporation | 1K x 36 x 2 SyncBiFIFO, 3.3V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8437
|
Newark | Bi-Directional Fifo, 1Kx36, 6.5Ns, Synchronous, Cmos, Pqfp120 Rohs Compliant: Yes |Renesas 72V3642L10PFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2300 / $80.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$60.1300 / $170.5200 | Buy Now |
DISTI #
72V3642L10PFG-REN
|
TME | 72V3642L10PFG Min Qty: 1 | 15 |
|
$72.2864 / $83.6678 | Buy Now |
DISTI #
C1S620201845730
|
Chip1Stop | FIFO RoHS: Compliant | 15 |
|
$77.9000 / $81.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V3642L10PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V3642L10PFG
Renesas Electronics Corporation
1K x 36 x 2 SyncBiFIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 120 | |
Manufacturer Package Code | PNG120 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6.5 ns | |
Additional Feature | MAIL BOX BYPASS REGISTER | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V3642L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3642L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V3642L10PF8 | TQFP-120, Reel | Integrated Device Technology Inc | 72V3642L10PFG vs 72V3642L10PF8 |
72V3642L10PFG | TQFP-120, Tray | Integrated Device Technology Inc | 72V3642L10PFG vs 72V3642L10PFG |
IDT72V3642L10PF | Bi-Directional FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L10PFG vs IDT72V3642L10PF |
IDT72V3642L10PF9 | FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L10PFG vs IDT72V3642L10PF9 |
72V3642L10PFG8 | TQFP-120, Reel | Integrated Device Technology Inc | 72V3642L10PFG vs 72V3642L10PFG8 |
IDT72V3642L10PF8 | Bi-Directional FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L10PFG vs IDT72V3642L10PF8 |