-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V3660L7-5PFGI8-ND
|
DigiKey | IC FIFO SYNC 4KX36 5NS 128TQFP Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$63.9244 | Buy Now |
DISTI #
72V3660L7-5PFGI8
|
Avnet Americas | 4K x 36 SuperSync II FIFO, 3.3V - Tape and Reel (Alt: 72V3660L7-5PFGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$63.0555 / $71.9925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$64.4900 | Buy Now |
DISTI #
72V3660L7-5PFGI8
|
Avnet Americas | 4K x 36 SuperSync II FIFO, 3.3V - Tape and Reel (Alt: 72V3660L7-5PFGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$63.0555 / $71.9925 | Buy Now |
DISTI #
72V3660L7-5PFGI8
|
Avnet Americas | 4K x 36 SuperSync II FIFO, 3.3V - Tape and Reel (Alt: 72V3660L7-5PFGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$63.0555 / $71.9925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V3660L7-5PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V3660L7-5PFGI8
Renesas Electronics Corporation
4K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V3660L7-5PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3660L7-5PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V3660L6PFG8 | 4K x 36 SuperSync II FIFO, 3.3V, TQFP0/Reel | Renesas Electronics Corporation | 72V3660L7-5PFGI8 vs 72V3660L6PFG8 |
IDT72V3660L7-5PFG | FIFO, 4KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs IDT72V3660L7-5PFG |
IDT72V3660L7-5PF8 | FIFO, 4KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs IDT72V3660L7-5PF8 |
72V3660L7-5PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs 72V3660L7-5PF8 |
IDT72V3660L7-5PFGI8 | FIFO, 4KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs IDT72V3660L7-5PFGI8 |
IDT72V3660L6PFG8 | FIFO, 4KX36, 4ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs IDT72V3660L6PFG8 |
IDT72V3660L6PFG | FIFO, 4KX36, 4ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs IDT72V3660L6PFG |
72V3660L7-5PFI | TQFP-128, Tray | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs 72V3660L7-5PFI |
IDT72V3660L6PF | FIFO, 4KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs IDT72V3660L6PF |
72V3660L7-5PFGI | TQFP-128, Tray | Integrated Device Technology Inc | 72V3660L7-5PFGI8 vs 72V3660L7-5PFGI |