72V3670L7-5PFGI
Description: FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128

Overview of 72V3670L7-5PFGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72V3670L7-5PFI Renesas Electronics Corporation 8K x 36 SuperSync II FIFO, 3.3V
72V3670L7-5BBI Renesas Electronics Corporation 8K x 36 SuperSync II FIFO, 3.3V
72V3670L7-5PF Renesas Electronics Corporation 8K x 36 SuperSync II FIFO, 3.3V

CAD Models for 72V3670L7-5PFGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V3670L7-5PFGI by Renesas Electronics Corporation

72V3670L7-5PFGI
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TQFP-128
Reach Compliance Code
compliant
Access Time-Max
5 ns
Additional Feature
RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Clock Frequency-Max (fCLK)
133.3 MHz
Cycle Time
7.5 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72V3670L7-5PFGI
    Renesas Electronics Corporation
    FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128
    VS

Alternate Parts for 72V3670L7-5PFGI

This table gives cross-reference parts and alternative options found for 72V3670L7-5PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3670L7-5PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V3670L7.5PF FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7.5PF
SN74V3670-7.5PEU 8KX36 OTHER FIFO, 5ns, PQFP128, TQFP-128 Texas Instruments 72V3670L7-5PFGI vs SN74V3670-7.5PEU
72V3670L7-5PF TQFP-128, Tray Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PF
IDT72V3670L7-5PF8 FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5PF8
72V3670L7-5PFG8 FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PFG8
IDT72V3670L7-5PF FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5PF
72V3670L7-5PFI TQFP-128, Tray Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PFI
IDT72V3670L7.5PF FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7.5PF
72V3670L7-5PF8 TQFP-128, Reel Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PF8
IDT72V3670L7-5PFG FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5PFG
Part Number Description Manufacturer Compare
IDT72V3670L7.5PF FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7.5PF
72V3670L7-5PFG8 FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PFG8
IDT72V3670L7-5PF8 FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5PF8
IDT72V3670L7-5BBG FIFO, 8KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5BBG
72V3670L7-5PFI TQFP-128, Tray Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PFI
IDT72V3670L7-5PFGI FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5PFGI
72V3670L7-5PF TQFP-128, Tray Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5PF
IDT72V3670L7.5PF8 FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7.5PF8
IDT72V3670L7-5BBGI FIFO, 8KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc 72V3670L7-5PFGI vs IDT72V3670L7-5BBGI
72V3670L7-5BBGI8 FIFO, 8KX36, 5ns, Synchronous, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-144 Integrated Device Technology Inc 72V3670L7-5PFGI vs 72V3670L7-5BBGI8

Related Parts for 72V3670L7-5PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V3670L7-5PFGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V3670L7-5PFGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V3670L7-5PFGI would you like to use for your alert(s)?
  • Please alert me when 72V3670L7-5PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V3670L7-5PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V3670L7-5PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V3670L7-5PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V3670L7-5PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V3670L7-5PFGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: