Part Details for 72V51456L7-5BBI by Renesas Electronics Corporation
Overview of 72V51456L7-5BBI by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 72V51456L7-5BBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V51456L7-5BBI
|
Avnet Americas | 16Q x36 2M Multi-Queue, 3.3V - Trays (Alt: 72V51456L7-5BBI) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
72V51456L7-5BBI
|
Avnet Americas | 16Q x36 2M Multi-Queue, 3.3V - Trays (Alt: 72V51456L7-5BBI) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for 72V51456L7-5BBI
72V51456L7-5BBI CAD Models
72V51456L7-5BBI Part Data Attributes:
|
72V51456L7-5BBI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V51456L7-5BBI
Renesas Electronics Corporation
16Q x36 2M Multi-Queue, 3.3V, PBGA90/Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 256 | |
Manufacturer Package Code | BB256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4 ns | |
Additional Feature | 9-BIT MEMORY WIDTH IS ALSO AVAILABLE | |
Alternate Memory Width | 18 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Memory Density | 2359296 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |