Part Details for 7300DC by BEVCO Ergonomic Seating
Overview of 7300DC by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7300DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8563
|
Newark | Dura Heavy-Duty Iso 5 Cleanroom Black Polyurethane Chair, Non-Tilt, Black Nylon Base, 20" Adj. Flat Chrome Footring, Mushroom Glides, 19"-26.5" Seat Height Adj., 350Lb Weight Capacity, 12Yr Warranty |Bevco 7300DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.4000 / $428.8000 | Buy Now |
DISTI #
190BE7006
|
Techni-Tool, Inc. | Bevco 7300DC Chair, Polyurethane, Black, Cleanroom, 19"-26.5"H, Dura Series | 0 |
|
$342.0000 | Buy Now |
DISTI #
190BE7006
|
TestEquity LLC | Bevco 7300DC Chair, Polyurethane, Black, Cleanroom, 19"-26.5"H, Dura Series | 0 |
|
$342.0000 | Buy Now |