| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7301SPCWCQE32 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCQE32 |
| 7301SPCWCPI32 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCPI32 |
| 7301SPCWCSIS2 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCSIS2 |
| 7301SPCWCSI22 | C&K Switches | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCSI22 |
| 7301SPCWCPE32 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 0.02A, 20VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCPE32 |
| 7301SPCWCGI2 | C&K Switches | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCGI2 |
| 7301SPCWCSE22 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCSE22 |
| 7301SPCWCGE32 | Littelfuse Inc | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCGE32 |
| 7301SPCWCSES2 | C&K Switches | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCSES2 |
| 7301SPCWCGE22 | C&K Switches | Check for Price | Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Anti-rotation Actuator, Through Hole-straight | 7301SPCWCRE22 vs 7301SPCWCGE22 |
Part Details for 7301SPCWCRE22 by Littelfuse Inc
Results Overview of 7301SPCWCRE22 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7301SPCWCRE22 Information
7301SPCWCRE22 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 7301SPCWCRE22 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7301SPCWCRE22 Part Data Attributes
|
|
7301SPCWCRE22
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
7301SPCWCRE22
Littelfuse Inc
Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, High Anti-rotation Actuator, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Angle | 25 Deg | |
| Actuator Color | Black | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.42 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Anti-Rotation | |
| Additional Feature | Approvals: Cul; Ul | |
| Body Breadth | 12.7 Mm | |
| Body Height | 10.54 Mm | |
| Body Length or Diameter | 16.51 Mm | |
| Bushing Diameter | 0.249 Inch | |
| Bushing Length | 0.294 Inch | |
| Bushing Type | 1/4-40 | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (AC) Max Rating R Load | 5a@120vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Current(DC)-Max | 5 A | |
| Contact (DC) Max Rating R Load | 5a@28vdc | |
| Contact Function | On-On | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1000vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Coin Silver | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Diallyl Phthalate/Glass Filled Polyamide66 | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| PCB Hole Count | 9 | |
| Sealing | Epoxy Terminal Sealed | |
| Solderability | Mil-Std | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | 3pdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Length | 0.189 Inch | |
| Terminal Material | Copper Alloy | |
| Termination Type | Solder |
Alternate Parts for 7301SPCWCRE22
This table gives cross-reference parts and alternative options found for 7301SPCWCRE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301SPCWCRE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.